surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
68488-136 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

68488-136

Berg / FCI

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag

PRICING per each  AVAILABILITY real time   
1-2 :$2.02
3-24 :$1.92
25-49 :$1.85
50 + :$1.76
Request Quote
623 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 68488-136
RoHS: Unknown
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 1500 VAC
Family: 68488
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 36
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 91.44mm x 9.9mm x 2.41mm
Customers Who Bought 68488-136 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag
PART CLASSIFICATION DATA
HTS: 8535908040
ECCN: EAR99
DID YOU KNOW?