surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
68480-472 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

68480-472

Berg / FCI

Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bag

PRICING per each  AVAILABILITY real time   
1-1,599 :$2.21
1,600 + :$2.10
Request Quote
59 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 68480-472
RoHS: Unknown
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 1500 VAC
Family: 68480
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 72
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 91.44mm x 14.68mm x 4.83mm
Customers Who Bought 68480-472 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bag
PART CLASSIFICATION DATA
HTS: 8535908040
ECCN: EAR99
DID YOU KNOW?