surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

68402-607

Berg / FCI

Conn Socket Strip SKT 7 POS 2.54mm Solder ST SMD Tube

PRICING per each  AVAILABILITY real time   
1-799 :$1.37
800 + :$1.30
Request Quote
1 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 68402-607
RoHS: Unknown
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 1000 VAC
Family: 68402
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Surface Mount
Maximum Contact Resistance: 20 mOhm
Gender: SKT
Operating Temperature: N/A
Dimension: 18.21mm x 2.54mm x 7.87mm
Customers Who Bought 68402-607 Also Bought
DESCRIPTION
Conn Socket Strip SKT 7 POS 2.54mm Solder ST SMD Tube
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?