67998-572H by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

67998-572H

Berg / FCI

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bag

PRICING per each  AVAILABILITY real time   
1-9 :$5.72
10-24 :$1.80
25 + :$1.53
Request Quote
482 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 67998-572H
RoHS: Unknown
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 1500 VAC
Family: 67998
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 72
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 91.44mm x 4.83mm x 10.62mm
Customers Who Bought 67998-572H Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bag
PART CLASSIFICATION DATA
HTS: 8535908040
ECCN: EAR99
DID YOU KNOW?