surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66925-508 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

66925-508

Berg / FCI

Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-26 :$2.60
27 + :$2.48
Request Quote
79 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 66925-508
RoHS: Unknown
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 66925
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 20.83mm x 8.38mm x 6.1mm
Customers Who Bought 66925-508 Also Bought
DESCRIPTION
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?