surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

65863-248

Berg / FCI

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray

PRICING per each  AVAILABILITY real time   
1-24 :$3.23
25-49 :$2.99
50-99 :$2.92
100-249 :$2.84
250 + :$2.76
Request Quote
85 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 65863-248
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 1000 VAC
Family: 65863
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 38.86mm x 9.1mm x 16.26mm
Customers Who Bought 65863-248 Also Bought
DESCRIPTION
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?