surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

65863-133

Berg / FCI

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray

PRICING per each  AVAILABILITY real time   
1-24 :$4.67
25-49 :$4.33
50-99 :$4.22
100-249 :$4.10
250 + :$4.00
70 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 65863-133
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 1000 VAC
Family: 65863
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 54.1mm x 9.1mm x 16.26mm
Customers Who Bought 65863-133 Also Bought
DESCRIPTION
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?