surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

65805-132

Berg / FCI

Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-9 :$14.78
10-24 :$5.73
25 + :$5.65
398 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 65805-132
RoHS: Unknown
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 65805
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 32
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Customers Who Bought 65805-132 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?