surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
65461-002 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

65461-002

Berg / FCI

Conn Shrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1 + :$1.32
948 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 65461-002
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 65461
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 18
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 22.86mm x 12.2mm x 9.7mm
Customers Who Bought 65461-002 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?