surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

65043-066

Berg / FCI

Conn Housing RCP 28 POS 2.54mm Crimp ST Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$4.95
25-49 :$4.60
50-99 :$4.45
100-249 :$4.36
250 + :$4.25
273 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 65043-066
RoHS: Unknown
Type: Housing
Maximum Voltage Rating: 1000 VAC
Family: 65043
Pitch: 2.54 mm
Wire Size: 22-36 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 35.56 x 13.84 x 5.08 mm
Customers Who Bought 65043-066 Also Bought
DESCRIPTION
Conn Housing RCP 28 POS 2.54mm Crimp ST Cable Mount Bag
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?