surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

65043-050

Berg / FCI

Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-9 :$6.70
10-24 :$6.39
25-49 :$6.07
50 + :$5.80
Request Quote
45 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 65043-050
RoHS: Unknown
Type: Housing
Maximum Voltage Rating: 1000 VAC
Family: 65043
Pitch: 2.54 mm
Wire Size: 22-36 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 38.1 x 13.84 x 5.08 mm
Customers Who Bought 65043-050 Also Bought
DESCRIPTION
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?