surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61083-102102 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

61083-102102

Berg / FCI

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R

PRICING per each  AVAILABILITY real time   
1-549 :$4.05
550 + :$3.86
Request Quote
550 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 61083-102102
RoHS: Unknown
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 61083
Pitch: 0.8 mm
Maximum Current Rating: 0.8/Contact A
Body Orientation: Straight
Number of Contacts: 100
Mounting: Surface Mount
Maximum Contact Resistance: 50 mOhm
Gender: PL
Operating Temperature: -40 to 125 °C
Dimension: 45.8mm x 6mm x 5.7mm
Customers Who Bought 61083-102102 Also Bought
DESCRIPTION
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?