53610-S26-4 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

53610-S26-4

Berg / FCI

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray

PRICING per each  AVAILABILITY real time   
1-99 :$3.93
100 + :$3.74
Request Quote
160 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 53610-S26-4
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 1500 VAC
Family: 53610
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 52.32mm x 9.14mm x 16.26mm
Customers Who Bought 53610-S26-4 Also Bought
DESCRIPTION
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
PART CLASSIFICATION DATA
HTS: 8535908040
ECCN: EAR99
DID YOU KNOW?