surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
10066744-050 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

10066744-050

Berg / FCI

Conn Shrouded Header HDR 50 POS 2.54mm Press Fit ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-235 :$9.20
236-249 :$8.76
250 + :$7.99
1,500 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 10066744-050
RoHS: Unknown
Type: Shrouded Header
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 10066744
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 66.35mm x 10.29mm x 8mm
Customers Who Bought 10066744-050 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 50 POS 2.54mm Press Fit ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?