9430-060-500 BELDEN | Cable Multi-Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9430-060-500 by BELDEN
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9430-060-500

Belden

MULTI CONDUCTOR, 7 COND, 22AWG STRAND (7X30), PVC, CONTROL/INSTRUMENT/COMPUTER C

PRICING per each  AVAILABILITY Updated Today   
1-2 :$388.36
3-4 :$378.40
5 + :$368.94
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
14 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Belden
Part No: 9430-060-500
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 152.4 m
Type: Audio Cable
Maximum Voltage Rating: 300 VAC
Family: 9430
Size: 22 AWG
Packaging: Reel
Maximum Current Rating: 2.1 A
Operating Temperature: -20°C to 80 °C
Conductor Material: Tinned Copper
Number of Conductors: 7
Jacket Color: Chrome
Maximum Outer Diameter: 5.43 mm
Customers Who Bought 9430-060-500 Also Bought
DESCRIPTION
MULTI CONDUCTOR, 7 COND, 22AWG STRAND (7X30), PVC, CONTROL/INSTRUMENT/COMPUTER C
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.