8919-010-1000 BELDEN | Cable Single Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8919-010-1000 by BELDEN
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8919-010-1000

Belden

Hook-up Wire 1Conductors 20AWG 304.8m 2.54mm Tinned Copper Black 600V

PRICING per each  AVAILABILITY Updated Today   
1-2 :$345.66
3-4 :$336.79
5 + :$328.38
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
6 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Belden
Part No: 8919-010-1000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Black
Maximum Voltage Rating: 600 V
Size: 20 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 2.54 mm
Impedance: N/A
Operating Temperature: 105(Max) °C
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 10x30
Shield Type: N/A
Customers Who Bought 8919-010-1000 Also Bought
DESCRIPTION
Hook-up Wire 1Conductors 20AWG 304.8m 2.54mm Tinned Copper Black 600V
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.