surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8917-010-1000 by BELDEN
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8917-010-1000

Belden

Hook-up Wire 1Conductors 16AWG 304.8m 3.12mm Tinned Copper Black 600V

PRICING per each  AVAILABILITY real time   
1-2 :$605.53
3-4 :$590.00
5 + :$575.25
1 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Belden
Part No: 8917-010-1000
RoHS: Yes
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Black
Maximum Voltage Rating: 600 V
Size: 16 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 3.12 mm
Impedance: N/A
Operating Temperature: -30 to 105 °C
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 26x30
Shield Type: N/A
Customers Who Bought 8917-010-1000 Also Bought
DESCRIPTION
Hook-up Wire 1Conductors 16AWG 304.8m 3.12mm Tinned Copper Black 600V
DID YOU KNOW?