8663-50 BELDEN | Cable Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8663-50 by BELDEN
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8663-50

Belden

Cable Accessories Cable Shield Braided Tinned Copper

PRICING per each  AVAILABILITY Updated Today   
1-2 :$127.01
3-4 :$123.75
5 + :$120.66
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Belden
Part No: 8663-50
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Cable Shield
Color: N/A
Family: 8663
Operating Temperature: N/A
Dimension: 1524 mm
Body Material: Braided Tinned Copper
Body Plating: N/A
Customers Who Bought 8663-50 Also Bought
DESCRIPTION
Cable Accessories Cable Shield Braided Tinned Copper
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99