surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8020-1000 by BELDEN
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8020-1000

Belden

Hook-up Wire 20AWG 304.8m 0.83mm Tinned Copper

PRICING per each  AVAILABILITY real time   
1-2 :$209.08
3-4 :$203.72
5 + :$198.63
3 can ship Monday
In our stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Belden
Part No: 8020-1000
RoHS: No
Cable Length: 304.8 m
Type: Hook-up Wire
Color: N/A
Maximum Voltage Rating: N/A
Size: 20 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 0.83 mm
Impedance: N/A
Operating Temperature: N/A
Jacket Material: N/A
Conductor Material: Tinned Copper
Bunch Stranding: N/R
Shield Type: N/A
Customers Who Bought 8020-1000 Also Bought
DESCRIPTION
Hook-up Wire 20AWG 304.8m 0.83mm Tinned Copper
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544110050
ECCN: EAR99
DID YOU KNOW?