8013-1000 BELDEN | Cable Single Conductor
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8013-1000 by BELDEN
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8013-1000

Belden

Hook-up Wire 16AWG 304.8m 1.32mm Tinned Copper Bulk

PRICING per each  AVAILABILITY Updated Today   
1-2 :$472.50
3-4 :$460.38
5 + :$448.88
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
2 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Belden
Part No: 8013-1000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 304.8 m
Type: Hook-up Wire
Color: N/A
Maximum Voltage Rating: N/A
Size: 16 AWG
Packaging: Bulk
Maximum Current Rating: N/A
Cable Diameter: 1.32 mm
Impedance: N/A
Operating Temperature: N/A
Jacket Material: N/A
Conductor Material: Tinned Copper
Bunch Stranding: N/R
Shield Type: N/A
Customers Who Bought 8013-1000 Also Bought
DESCRIPTION
Hook-up Wire 16AWG 304.8m 1.32mm Tinned Copper Bulk
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544110050
ECCN: EAR99