surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
232218753821 by BC COMPONENTS
Image is representational - see manufacturer’s specifications
BC COMPONENTS

232218753821

BC Components

Res Metal Film 820 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo

PRICING per each  AVAILABILITY real time   
1-499 :$1.50
500-999 :$1.38
1,000-2,499 :$1.25
2,500-4,999 :$1.10
5,000 + :$0.97
5,000 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: BC Components
Part No: 232218753821
RoHS: Unknown
Package/Case: N/A
Family: SFR16S
Tolerance: 5 %
Resistance Value: 820 Ohm
Packaging: Ammo
Seal: N/A
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Product Weight: 0.102 g
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.5 (1/2) W
Technology: Metal Film
Operating Temperature: -55 to 155 °C
Dimension: 4.1 x 1.9 mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Conformal Coated
Customers Who Bought 232218753821 Also Bought
DESCRIPTION
Res Metal Film 820 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?