surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
232215637879 by BC COMPONENTS
Image is representational - see manufacturer’s specifications
BC COMPONENTS

232215637879

BC Components

Res Thin Film 78.7 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL T/R

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
5,000 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: BC Components
Part No: 232215637879
RoHS: Unknown
Family: MRS25
Tolerance: 1 %
Resistance Value: 78.7 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.6 W
Operating Temperature: -55 to 155 °C
Dimension: 6.5 x 2.5 mm
Customers Who Bought 232215637879 Also Bought
DESCRIPTION
Res Thin Film 78.7 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL T/R
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?