surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
232215623609 by BC COMPONENTS
Image is representational - see manufacturer’s specifications
BC COMPONENTS

232215623609

BC Components

Res Thin Film 36 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
5,000 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: BC Components
Part No: 232215623609
RoHS: Unknown
Family: MRS25
Tolerance: 1 %
Resistance Value: 36 Ohm
Packaging: Ammo
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.6 W
Operating Temperature: -55 to 155 °C
Dimension: 6.5 x 2.5mm
Customers Who Bought 232215623609 Also Bought
DESCRIPTION
Res Thin Film 36 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo
DID YOU KNOW?