surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
222237066153 by BC COMPONENTS
Image is representational - see manufacturer’s specifications
BC COMPONENTS

222237066153

BC Components

Cap Film 0.015uF 400V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm 105°C Automotive Ammo

PRICING per each  AVAILABILITY real time   
1-24 :$0.97
25-49 :$0.89
50-99 :$0.78
100-499 :$0.69
500-999 :$0.61
1,000-1,499 :$0.45
1,500 + :$0.39
1,500 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BC Components
Part No: 222237066153
RoHS: Unknown
Type: N/A
Voltage: 400,220 VDC|VAC
Package/Case: N/R
Family: MKT370
Tolerance: 5 %
Construction: N/A
Size: 7.2 X 3.5 X 8 mm
Capacitance Value: 0.015 uF
Termination Style: Radial
Lead Pitch: 5.08 mm
Product Weight: 0.3 g
Mounting: Through Hole
Product Diameter: N/R
Lead Diameter: 0.5 mm
Operating Temperature: -55 to 105 °C
Military Standard: N/R
Seated Plane Height: 8(Max) mm
Failure Rate: N/R
Dielectric: PET
Customers Who Bought 222237066153 Also Bought
DESCRIPTION
Cap Film 0.015uF 400V PET 5% (7.2 X 3.5 X 8mm) Radial 5.08mm 105°C Automotive Ammo
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?