surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BC COMPONENTS


BC COMPONENTS

222203759229

BC Components

Cap Aluminum Lytic 22uF 100V 20% (8 X 12mm) Radial 3.5mm 130mA 2500h 85°C Bulk

PRICING per each  AVAILABILITY real time   
1-49 :$1.52
50-99 :$1.40
100-499 :$1.33
500-999 :$1.29
1,000 + :$1.18
2 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: BC Components
Part No: 222203759229
RoHS: No
Type: Electrolytic
Voltage: 100 VDC
Family: 037 RSM
Tolerance: 20 %
Construction: Aluminum Cylindrical Can
Capacitance Value: 22 uF
Packaging: Bulk
Ripple Current: 130 mA
Lead Pitch For Radial: 3.5 mm
Equivalent Series Resistance: N/A
Mounting: Through Hole
Leakage Current: 25@1Min uA
Operating Temperature: -40 to 85 °C
Dimension: 12 x 8 mm
Customers Who Bought 222203759229 Also Bought
DESCRIPTION
Cap Aluminum Lytic 22uF 100V 20% (8 X 12mm) Radial 3.5mm 130mA 2500h 85°C Bulk
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?