TAP156K020SRW by AVX
Image is representational - see manufacturer’s specifications
AVX

TAP156K020SRW

AVX

Cap Tant Solid 15uF 20V 10% (6 X 10mm) Radial 2.5mm 2.3 Ohm 125°C T/R

PRICING per each  AVAILABILITY real time   
1-999 :$0.458
1,000-1,999 :$0.435
2,000-4,999 :$0.422
5,000 + :$0.418
2,900 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: AVX
Part No: TAP156K020SRW
RoHS: Unknown
Voltage: 20 VDC
Package/Case: N/R
Family: TAP
Tolerance: 10 %
Construction: N/A
Polarity: Polar
Capacitance Value: 15 uF
Packaging: Tape and Reel
Equivalent Series Resistance: 2.3 Ohm
Case Code: N/R
Mounting: Through Hole
Lead Diameter: 0.5 mm
Operating Temperature: -55 to 125 °C
Dimension: 10(Max) x 6(Max)mm
Customers Who Bought TAP156K020SRW Also Bought
DESCRIPTION
Cap Tant Solid 15uF 20V 10% (6 X 10mm) Radial 2.5mm 2.3 Ohm 125°C T/R
PART CLASSIFICATION DATA
HTS: 8532210040
DID YOU KNOW?