CR21-125J-T by AVX
Image is representational - see manufacturer’s specifications
AVX

CR21-125J-T

AVX

Res Thick Film 0805 1.2M Ohm 5% 0.1W(1/10W) -500ppm/°C to 300ppm/°C Molded SMD Paper T/R

PRICING per each  AVAILABILITY real time   
1-49 :$0.48
50-99 :$0.36
100-499 :$0.27
500-999 :$0.22
1,000-2,999 :$0.15
3,000 + :$0.12
5,000 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: AVX
Part No: CR21-125J-T
RoHS: Unknown
Family: CR
Tolerance: 5 %
Resistance Value: 1.2 MOhm
Packaging: Paper Tape and Reel
Termination Style: N/R
Temperature Coefficient: -500 to 300 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 125 °C
Dimension: 2 x 1.25 x 0.55 mm
Customers Who Bought CR21-125J-T Also Bought
DESCRIPTION
Res Thick Film 0805 1.2M Ohm 5% 0.1W(1/10W) -500ppm/°C to 300ppm/°C Molded SMD Paper T/R
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
HTS: 8533210030
ECCN: EAR99
DID YOU KNOW?