AT25160A-10TU-1.8 by ATMEL
Image is representational - see manufacturer’s specifications
ATMEL

AT25160A-10TU-1.8

Atmel

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP

PRICING per each  AVAILABILITY real time   
1-24 :$0.93
25-99 :$0.92
100-999 :$0.87
1,000-2,499 :$0.80
2,500 + :$0.79
710 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Atmel
Part No: AT25160A-10TU-1.8
RoHS: Unknown
Minimum Operating Supply Voltage: 1.8 V
Family: AT25160A
Organization: 2Kx8
Supplier_Package: TSSOP
Packaging: N/A
Data Retention: 100 Year
Interface Type: Serial-SPI
Pin_Count: 8
Mounting: Surface Mount
Maximum Random Access Time: 80 ns
Maximum Operating Supply Voltage: 5.5 V
Typical Operating Supply Voltage: 2.5,3.3,5 V
Operating Temperature: -40 to 85 °C
Dimension: 3 x 4.4 x 1mm
Customers Who Bought AT25160A-10TU-1.8 Also Bought
DESCRIPTION
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP
PART CLASSIFICATION DATA
HTS: 8542320050
ECCN: EAR99
DID YOU KNOW?