C3902BA by ARCOLECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

C3902BA

Arcolectric

Switch Toggle ON (OFF) SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-24 :$3.95
25-99 :$3.64
100-199 :$3.32
200-499 :$3.16
500 + :$3.04
294 can ship tomorrow
In our stock 
More available to ship 9/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Arcolectric
Part No: C3902BA
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 277 V
Family: 3900
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 72@(CSA/UL) V
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Metal
Pole Throw Configuration: SPST
Mechanical Life: N/A
Contact Plating: N/A
Switch Configuration: ON (OFF)
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 17.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Round Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 745.7@UL A
Customers Who Bought C3902BA Also Bought
DESCRIPTION
Switch Toggle ON (OFF) SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
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
HTS: 8536509065
DID YOU KNOW?