ST11KMZQE APEM Inc. | Toggle Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ST11KMZQE by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ST11KMZQE

APEM Inc.

Switch Toggle ON None ON SPDT Round Lever Solder Lug 7A 250VAC 30VDC Panel Mount with Threads

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.85
25-49 :$4.52
50-99 :$4.24
100-499 :$3.87
500-999 :$3.52
1,000-2,499 :$3.41
2,500-4,999 :$3.27
5,000 + :$3.21
33 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: ST11KMZQE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: ST1
Contact Material: Coin Silver
Actuator Color: Chrome
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 10.39 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 3 mOhm
Seal Location: Terminals
Actuator Style: Round Lever
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 2000 MOhm
Thread Size: 1/4-40
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 7@30VDC A
Dimension: 13.06 x 7.57 x 35.75 mm
Customers Who Bought ST11KMZQE Also Bought
DESCRIPTION
Switch Toggle ON None ON SPDT Round Lever Solder Lug 7A 250VAC 30VDC Panel Mount with Threads
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
HTS: 8536509065
ECCN: EAR99