SLB1570R by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SLB1570R

APEM Inc.

Switch Slide SP5T Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.67
25-99 :$1.59
100-499 :$1.07
500-999 :$0.99
1,000-2,499 :$0.93
2,500-4,999 :$0.90
5,000-9,999 :$0.89
10,000 + :$0.85
Request Quote
1,906 can ship Monday
In our stock 
1,179 can ship 3/10/17
Available Factory Stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: SLB1570R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Maximum AC Voltage Rating: 125 V
Family: SLB
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Seal Description: Epoxy
Actuator Material: Thermoplastic
Pole Throw Configuration: SP5T
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Housing Material: N/A
Product Weight: N/A
Base Material: Phenolic Laminated Sheet
Mounting: Bracket Mount/Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Side Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.3@125VAC 30VDC A
Dimension: 22mm x 14mm x 5mm
Customers Who Bought SLB1570R Also Bought
DESCRIPTION
Switch Slide SP5T Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
PART CLASSIFICATION DATA
COO: JP
DID YOU KNOW?