APEM Inc.


Supplier Image
Authorized Distributor

Q14P1CXXR12

APEM Inc.

LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$5.66
25-49 :$5.30
50-99 :$4.49
100-499 :$3.89
500-999 :$3.60
1,000-2,499 :$3.14
2,500-4,999 :$3.01
5,000 + :$2.94
0 (sold out)
In our stock 
17 can ship 6/10/17
Available Factory Stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: Q14P1CXXR12
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Uni-Color
Color: Red
Family: Q14
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: N/A
Viewing Angle: 100 °
Intensity: 80 mcd
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: 5 V
Maximum Forward Current: 20 mA
Mounting: Panel
Operating Temperature: -40 to 85 °C
Dimension: 38.5 mm
Lens Shape Type: Circular
High Brightness: No
Mounting Orientation: Top Mount
Maximum Forward Voltage per Color: 2 V
Customers Who Bought Q14P1CXXR12 Also Bought
DESCRIPTION
LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin