Q14P1BXXY12E by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

Q14P1BXXY12E

APEM Inc.

LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$6.80
25-49 :$6.37
50-99 :$5.39
100-499 :$4.69
500-999 :$4.31
1,000-2,499 :$3.78
2,500-4,999 :$3.64
5,000 + :$3.56
6 can ship tomorrow
In our stock 
21 can ship 6/4/17
Available Factory Stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: Q14P1BXXY12E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Uni-Color
Color: Yellow
Family: Q14P1BXXY12E
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: N/A
Viewing Angle: 100 °
Intensity: 30 mcd
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: 5 V
Maximum Forward Current: 20(Typ) mA
Mounting: Panel
Operating Temperature: -40 to 85 °C
Dimension: 36.25 mm
Lens Shape Type: Circular
High Brightness: No
Mounting Orientation: Top Mount
Maximum Forward Voltage per Color: 2.1(Typ) V
Customers Who Bought Q14P1BXXY12E Also Bought
DESCRIPTION
LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin