PT65501C254 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PT65501C254

APEM Inc.

Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
25 can ship tomorrow
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: PT65501C254
RoHS: Unknown
Maximum Non Switching Current: 400 mA
Row Space: 2.54 mm
Maximum AC Voltage Rating: N/A
Family: PT65
Contact Material: Phosphor Bronze
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: O-Ring/Molded-In/Complete
Total Pitch: 5.08 mm
Actuator Material: Polyamide
Pole Throw Configuration: SP10T
Mechanical Life: 10000 Cycles
Number of Positions: 10
Packaging: Tray
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Right Angle
Actuator Length: 4.4 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: <80 mOhm
Seal Location: Actuator/Terminals
Thread Length: N/R
Actuator Style: Segment Wheel
Dielectric Strength: N/A
Minimum Insulation Resistance: >100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.15 A
Dimension: 10 x 14.24 x 10 mm
Customers Who Bought PT65501C254 Also Bought
DESCRIPTION
Switch DIP N.O./N.C. SP10T 10 Segment Wheel 0.15A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray