MR210C2LBR by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MR210C2LBR

APEM Inc.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA

PRICING per each  AVAILABILITY real time   
1-24 :$1.52
25-49 :$1.41
50-99 :$1.32
100-499 :$1.15
500-999 :$1.01
1,000-2,499 :$0.95
2,500 + :$0.91
80 can ship Monday
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: MR210C2LBR
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: MR
Contact Material: Silver Cadmium Alloy
Actuator Color: Orange
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/R
Actuator Material: Nylon 66
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Inrush Current Rating: N/A
Bezel Color: Black
IP Rating: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Seal Location: N/R
Actuator Style: Curved Rocker
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Illumination: Orange,Fluorescent Lamp,Neon Lamp
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 186.42@(CSA/UL) A
Dimension: 21 x 15 x 28 mm
Panel Cutout Dimensions: 19.2 X 12.9mm(Rectangular)
Customers Who Bought MR210C2LBR Also Bought
DESCRIPTION
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA