MR210C2LB0 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MR210C2LB0

APEM Inc.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA

PRICING per each  AVAILABILITY real time   
1-24 :$1.23
25-99 :$1.16
100-499 :$0.92
500-999 :$0.85
1,000-2,499 :$0.77
2,500-4,999 :$0.75
5,000-9,999 :$0.71
10,000 + :$0.68
Request Quote
170 can ship today
In our stock 
968 can ship 3/10/17
Available Factory Stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
55 minute(s) 2 second(s) ship today!
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: MR210C2LB0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Maximum AC Voltage Rating: 250 V
Family: MR
Contact Material: Silver Cadmium Alloy
Actuator Color: Orange
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/R
Actuator Material: Nylon 66
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Inrush Current Rating: N/A
Bezel Color: Black
IP Rating: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Seal Location: N/R
Actuator Style: Curved Rocker
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Illumination: Orange,Fluorescent Lamp,Neon Lamp
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 186.42@(CSA/UL) A
Dimension: 21mm x 15mm x 28mm
Panel Cutout Dimensions: 19.2 X 12.9mm(Rectangular)
Customers Who Bought MR210C2LB0 Also Bought
DESCRIPTION
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?