IPR3SAD7/1L0G by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

IPR3SAD7/1L0G

APEM Inc.

Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$19.92
25-49 :$18.93
50-99 :$17.37
100-499 :$14.05
500-999 :$11.16
1,000-2,499 :$8.68
2,500-4,999 :$8.33
5,000 + :$8.17
24 can ship today
In our stock 
28 can ship 6/5/17
Available Factory Stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
21 minute(s) 28 second(s) ship today!
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: IPR3SAD7/1L0G
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Function: Momentary Contact
Maximum AC Voltage Rating: 48 V
Family: IP
Contact Material: Silver
Actuator Color: White
Maximum DC Voltage Rating: 48 V
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: SPST
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 500000 Cycles
Body Orientation: Straight
Actuator Length: 2 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 100 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: Green,LED
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 5A@28VDC
Dimension: 17.5 x 17.5 x 26.3 mm
Customers Who Bought IPR3SAD7/1L0G Also Bought
DESCRIPTION
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount Automotive
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
HTS: 8536509031
ECCN: EAR99
DID YOU KNOW?