IAR5F1200 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

IAR5F1200

APEM Inc.

Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$14.20
25-49 :$13.49
50-99 :$11.00
100-499 :$9.35
500-999 :$9.13
1,000-2,499 :$8.61
2,500-4,999 :$8.28
5,000 + :$8.11
36 can ship Monday
In our stock 
289 can ship 6/9/17
Available Factory Stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: IAR5F1200
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Function: N/A
Maximum AC Voltage Rating: N/A
Family: IA
Contact Material: Silver
Actuator Color: Black
Maximum DC Voltage Rating: 24 V
Terminal Type: Wire Lead
Seal Description: Epoxy
Actuator Material: Polyurethane
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 1000000 Cycles
Body Orientation: Straight
Actuator Length: 3.3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 100 mOhm
Seal Location: Panel/Terminals
Actuator Style: Round Plunger
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 65 °C
Contact Rating @ Voltage: 2A@24VDC
Dimension: 19.8 x 19.8 x 22 mm
ACCESSORIES (3)
Customers Who Bought IAR5F1200 Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive