IAR3F1200 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

IAR3F1200

APEM Inc.

Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Mount Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$11.82
25-49 :$11.23
50-99 :$9.75
100-499 :$8.32
500-999 :$8.09
1,000-2,499 :$7.22
2,500-4,999 :$6.96
5,000 + :$6.80
592 can ship tomorrow
In our stock 
2,002 can ship 6/5/17
Available Factory Stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: IAR3F1200
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: IA
Contact Material: Silver
Actuator Color: Black
Maximum DC Voltage Rating: 24 V
Terminal Type: Wire Lead
Seal Description: Epoxy
Actuator Material: Polyurethane
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 1000000 Cycles
Body Orientation: Straight
Actuator Length: 3.3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 100 mOhm
Seal Location: Panel/Terminals
Actuator Style: Round Plunger
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 65 °C
Contact Rating @ Voltage: 2A@24VDC
Dimension: 19.8 x 19.8 x 22 mm
ACCESSORIES (3)
Customers Who Bought IAR3F1200 Also Bought
DESCRIPTION
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Mount Automotive