FMC88A2200000 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FMC88A2200000

APEM Inc.

Switch Rocker ON OFF Mom SPDT Quick Connect Curved Rocker 6A 250VAC 30000Cycles

PRICING per each  AVAILABILITY real time   
1-24 :$1.78
25-49 :$1.69
50-99 :$1.54
100-499 :$1.41
500-999 :$1.15
1,000-2,499 :$1.02
2,500-4,999 :$0.98
5,000 + :$0.97
Request Quote
325 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: FMC88A2200000
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: FM
Contact Material: Silver
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Polyamide 6/6
Pole Throw Configuration: SPDT
Mechanical Life: 30000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF Mom
Inrush Current Rating: N/A
Bezel Color: Black
IP Rating: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Seal Location: N/A
Actuator Style: Curved Rocker
Dielectric Strength: 1500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Illumination: N/R
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 6@250VAC A
Dimension: 21mm x 15mm x 25.3mm
Panel Cutout Dimensions: 19.2 X 12.9mm(Rectangular)
Customers Who Bought FMC88A2200000 Also Bought
DESCRIPTION
Switch Rocker ON OFF Mom SPDT Quick Connect Curved Rocker 6A 250VAC 30000Cycles
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?