DPS8131AL2 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DPS8131AL2

APEM Inc.

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$12.86
25-49 :$12.22
50-99 :$10.86
100-499 :$9.77
500-999 :$8.89
1,000-2,499 :$8.15
2,500-4,999 :$7.82
5,000 + :$7.67
Request Quote
18 can ship Monday
In our stock 
More available to ship 3/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: DPS8131AL2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Maximum Non Switching Current: 1000 mA
Maximum AC Voltage Rating: 40 V
Family: DPS8
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 40 V
Mechanical Life: N/A
Number of Positions: 10
Contact Plating: Gold/Nickel
Electrical Life: 1000000 Cycles
Product Weight: 4 g
Mounting: PC Board
Maximum Contact Resistance: N/A
Actuator Style: Thumbwheel
Dielectric Strength: N/A
Circuit Code: BCD
Minimum Insulation Resistance: N/A
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.1 A
Customers Who Bought DPS8131AL2 Also Bought
DESCRIPTION
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?