DPS8131AKLS2 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DPS8131AKLS2

APEM Inc.

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$10.41
25-99 :$9.89
100-499 :$8.43
500-999 :$7.66
1,000-2,499 :$6.98
2,500-4,999 :$6.69
5,000-9,999 :$6.56
10,000 + :$6.43
Request Quote
90 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: DPS8131AKLS2
RoHS: Yes
Maximum Non Switching Current: 1000 mA
Maximum AC Voltage Rating: 40 V
Family: DPS8
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 40 V
Mechanical Life: N/A
Number of Positions: 10
Contact Plating: Gold/Nickel
Electrical Life: 1000000 Cycles
Product Weight: 4 g
Mounting: PC Board/Solder Pins
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: N/A
Circuit Code: BCD
Minimum Insulation Resistance: N/A
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.1 A
Customers Who Bought DPS8131AKLS2 Also Bought
DESCRIPTION
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
DID YOU KNOW?