DPS10111AK2 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DPS10111AK2

APEM Inc.

Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 40VAC 40VDC PC Board Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$14.97
25-49 :$14.22
50-74 :$10.66
75-99 :$9.48
100 + :$9.29
20 can ship tomorrow
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
15 views in the last month Popularity 
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: DPS10111AK2
RoHS: Yes
Maximum Non Switching Current: 1000 mA
Maximum AC Voltage Rating: 40 V
Family: DPS10
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 40 V
Mechanical Life: N/A
Number of Positions: 10
Contact Plating: Gold/Nickel
Electrical Life: >1000000 Cycles
Product Weight: 7.5 g
Mounting: PC Board
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: N/A
Circuit Code: Decimal
Minimum Insulation Resistance: N/A
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.1 A
Customers Who Bought DPS10111AK2 Also Bought
DESCRIPTION
Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 40VAC 40VDC PC Board Panel Mount
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?