AV044746A200 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AV044746A200

APEM Inc.

Switch Push Button ON ON DPDT Round Curved Button 6A 250VAC 24VDC Alternate Contact Quick Connect/Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$45.71
25-49 :$43.42
50-99 :$23.15
100-499 :$16.42
500-999 :$14.01
1,000-2,499 :$12.15
2,500-4,999 :$11.70
5,000 + :$11.45
148 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: AV044746A200
RoHS: Yes
Function: Alternate Contact
Maximum AC Voltage Rating: 250 V
Family: AV
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 24 V
Terminal Type: Quick Connect/Solder Lug
Seal Description: N/A
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON ON
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 2 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: N/A
Actuator Style: Round Curved Button
Dielectric Strength: 3000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 55 °C
Contact Rating @ Voltage: 6A@125VAC
ACCESSORIES
Customers Who Bought AV044746A200 Also Bought
DESCRIPTION
Switch Push Button ON ON DPDT Round Curved Button 6A 250VAC 24VDC Alternate Contact Quick Connect/Solder Lug Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509035
ECCN: EAR99
DID YOU KNOW?