ADTSM31NV APEM Inc. | Tactile Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ADTSM31NV by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ADTSM31NV

APEM Inc.

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.71
25-99 :$0.68
100-499 :$0.36
500-999 :$0.22
1,000 + :$0.17
2005 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: ADTSM31NV
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 135
Type: N/A
Maximum AC Voltage Rating: N/A
Family: ADTS3
Contact Material: Stainless Steel/Silver Clad
Actuator Color: Brown
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bag
Contact Plating: N/A
Switch Configuration: OFF (ON)
Illumination Type: N/R
Termination Style: Gull Wing
Ground Terminal: No
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 0.8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Nylon High Temperature Thermoplastic
Mounting: PCB Surface Mount
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Rectangular Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -25 to 70 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 7.2 x 3.51 x 4.3 mm
Customers Who Bought ADTSM31NV Also Bought
DESCRIPTION
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Bag