ADTSHW68SV by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ADTSHW68SV

APEM Inc.

Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$1.28
25-99 :$1.20
100-499 :$0.62
500-999 :$0.49
1,000-2,499 :$0.40
2,500-9,999 :$0.39
10,000 + :$0.38
0 (sold out)
In our stock 
374 can ship 6/3/17
Available Factory Stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: ADTSHW68SV
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 75
Type: Washable
Maximum AC Voltage Rating: N/A
Family: ADTS
Contact Material: Stainless Steel
Actuator Color: Silver
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Nylon High Temperature Thermoplastic
Mounting: PC Pins
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -25 to 70 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6.3 x 7.9 x 2.35 mm
Customers Who Bought ADTSHW68SV Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk