ADTS62YV by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ADTS62YV

APEM Inc.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.40
25-99 :$0.38
100-499 :$0.21
500-999 :$0.14
1,000 + :$0.13
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: ADTS62YV
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: ADTS
Contact Material: Phosphor Bronze/Silver Cladding
Actuator Color: Yellow
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 1.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Nylon Thermoplastic
Mounting: PC Pins
Maximum Contact Resistance: 100 mOhm
Operating Force: 5.1 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -25 to 70 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6mm x 7.9mm x 5mm
Customers Who Bought ADTS62YV Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?