810KMZB by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

810KMZB

APEM Inc.

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$6.58
25-49 :$6.25
50-99 :$5.62
100-499 :$5.11
500-999 :$4.70
1,000-2,499 :$4.33
2,500-4,999 :$4.16
5,000 + :$4.08
44 can ship today
In our stock 
292 can ship 6/5/17
Available Factory Stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 810KMZB
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: 810
Contact Material: Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Glass/Polyamide
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON Mom
Bushing Type: Threaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: 5.85 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 2000 MOhm
Thread Size: 1/4-40
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Dimension: 12.7 x 11.89 x 28.22 mm
Customers Who Bought 810KMZB Also Bought
DESCRIPTION
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount