5256WCDB17 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5256WCDB17

APEM Inc.

Switch Toggle ON ON 3PDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
25 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 5256WCDB17
RoHS: Unknown
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 5000
Contact Material: Brass
Actuator Color: Chrome
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: 3PDT
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: Gold
Switch Configuration: ON ON
Bushing Type: Unthreaded
Electrical Life: 40000 Cycles
Body Orientation: Right Angle
Actuator Length: 7 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Customers Who Bought 5256WCDB17 Also Bought
DESCRIPTION
Switch Toggle ON ON 3PDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?