25539NA by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

25539NA

APEM Inc.

Switch Slide ON OFF ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$5.53
25-49 :$5.19
50-99 :$3.47
100-499 :$2.16
500-999 :$2.05
1,000-2,499 :$1.63
2,500-4,999 :$1.58
5,000 + :$1.56
0 (sold out)
In our stock 
125 can ship 3/10/17
Available Factory Stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 25539NA
RoHS: Yes
Type: Professional Grade
Maximum AC Voltage Rating: N/A
Family: 25000N
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Seal Description: Epoxy
Actuator Material: Glass/Polyamide
Pole Throw Configuration: SPDT
Mechanical Life: 20000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF ON
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Pins
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Side Slide
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 1@30VDC A
Dimension: 14.1mm x 9.8mm x 8.1mm
Customers Who Bought 25539NA Also Bought
DESCRIPTION
Switch Slide ON OFF ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536509050
ECCN: EAR99
DID YOU KNOW?